Cap Aluminum Lytic 15uF 50V 10% (6.3 X 11mm) Radial 2.5mm 95mA 1000h 105°C Ammo
Nichicon UKL1H150KEDANATD technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 95mA |
| Leakage Current | 1.5@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1H150KEDANATD to view detailed technical specifications.
No datasheet is available for this part.