The Nichicon KL Series 1.5uF 50V 20% Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lead-free construction and is RoHS compliant. The capacitor has a capacitance of 1.5uF with a tolerance of 20% and a voltage rating of 50V. It is available in bulk packaging with a quantity of 200 units.
Nichicon UKL1H1R5MDDANA technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H1R5MDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.