Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rating. Features 10% tolerance, 110mA ripple current, and a radial package with 2.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Dimensions are 6.3mm diameter and 11mm height.
Nichicon UKL1H220KEDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H220KEDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.