This aluminum electrolytic capacitor from Nichicon features a capacitance of 22uF and a working voltage of 50VDC with a tolerance of 10%. It has a high ripple current rating of 110 and a low leakage current of 2.2uA at 1 minute. The capacitor is designed for a long lifetime of 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is available in a through-hole package with a radial termination style and a terminal pitch of 5mm.
Nichicon UKL1H220KEDANATA technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 110mA |
| Leakage Current | 2.2@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1H220KEDANATA to view detailed technical specifications.
No datasheet is available for this part.