This 22uF aluminum electrolytic capacitor has a rated voltage of 50V and is polarity protected. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the Nichicon KL series and has a capacitance of 22uF. It is suitable for use in a variety of applications, including those requiring a standard aluminum electrolytic capacitor.
Nichicon UKL1H220MEDANATD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1H220MEDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.