The Nichicon KL Series 220uF 50V 10% 2000h Through Hole Aluminum Electrolytic Capacitor features a radial package with a 12.5mm diameter and 20mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 10%. It can withstand a ripple current of 490mA and has a life of 2000 hours.
Nichicon UKL1H221KHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H221KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.