This aluminum cylindrical can electrolytic capacitor has a capacitance of 2.2uF and a DC rated voltage of 50VDC. It features a 20% tolerance and a ripple current of 23. The capacitor has a leakage current of 0.2uA at 1 minute and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. The operating temperature range is from -40°C to 85°C.
Nichicon UKL1H2R2MDAANATD technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 23mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1H2R2MDAANATD to view detailed technical specifications.
No datasheet is available for this part.