Nichicon UKL1H330MPAANATD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Snap in |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1H330MPAANATD to view detailed technical specifications.
No datasheet is available for this part.