Nichicon UKL1H470MPD technical specifications.
| Capacitance | 47uF |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Polarity | Polar |
| Ripple Current | 190mA |
| Ripple Current (AC) | 190mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H470MPD to view detailed technical specifications.
No datasheet is available for this part.