Standard aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features 10% tolerance, 7.5mm lead pitch, and a radial package measuring 16mm in diameter and 25mm in height. Rated for 760mA ripple current and 2000 hours of life at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UKL1H471KHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H471KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.