Nichicon UKL1H680KPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H680KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.