The Nichicon KL Series 6.8uF 50V aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a polarized design and a length of 11mm. This capacitor is part of the KL series and is rated for a DC voltage of 50V. It is designed for use in through-hole applications.
Nichicon UKL1H6R8KDDANATA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1H6R8KDDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.