Nichicon UKL1J100KEA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 75mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1J100KEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.