Aluminum electrolytic capacitor with 100µF capacitance and 63V DC rated voltage. Features a 10% tolerance and a ripple current of 330mA. This radial component has a 5mm lead pitch, 10mm diameter, and 20mm height, designed for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a lifespan of 2000 hours at rated conditions.
Nichicon UKL1J101KPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J101KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.