This 100uF aluminum electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 10%. It features a ripple current of 330 and a leakage current of 0.2uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Nichicon UKL1J101KPDANA technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 330mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1J101KPDANA to view detailed technical specifications.
No datasheet is available for this part.