Nichicon UKL1J102KHDANA technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1330mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1J102KHDANA to view detailed technical specifications.
No datasheet is available for this part.