The Nichicon UKL1J330KPDANA is a 33uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 10%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 3.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Nichicon UKL1J330KPDANA technical specifications.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 170mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1J330KPDANA to view detailed technical specifications.
No datasheet is available for this part.