The Nichicon UKL1J470MPD is a 47uF aluminum electrolytic capacitor with a 63V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 12.5mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a low leakage current of 5.922uA and a high ripple current of 200mA.
Nichicon UKL1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 5mm |
| Leakage Current | 5.922uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.