The Nichicon UKL1J471MHD1TN is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 63V. It is designed for use in through hole applications and features a radial package. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UKL1J471MHD1TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J471MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.