The Nichicon UKL1J680KPD is a 68uF aluminum electrolytic capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It is packaged in a radial package with a diameter of 10mm and a height of 16mm, and is designed for through-hole mounting. The capacitor has a DC rated voltage of 63V and a ripple current of 270mA. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200.
Nichicon UKL1J680KPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J680KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.