Nichicon UKL1V101KPAANA technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 300mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1V101KPAANA to view detailed technical specifications.
No datasheet is available for this part.