Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 300mA ripple current, 2000-hour life at 105°C, and operates from -40°C to 85°C. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. RoHS compliant and lead-free.
Nichicon UKL1V101KPDANA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V101KPDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.