Nichicon UKL1V150MDD1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V150MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.