Nichicon's UKL1V152MHDANA is a 35V 20% electrolytic capacitor with a capacitance of 1500uF. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 16 x 35.5mm. The capacitor has a lifetime of 2000 hours and a leakage current of 0.2mA at 2 minutes. It is suitable for use in a variety of applications where a high capacitance and stable voltage are required.
Nichicon UKL1V152MHDANA technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1390mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1V152MHDANA to view detailed technical specifications.
No datasheet is available for this part.