Aluminum electrolytic capacitor with 22µF capacitance and 35V voltage rating. Features a 10% tolerance and 110mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates from -40°C to 105°C with a 2000-hour lifespan. Through-hole mounting and RoHS compliant.
Nichicon UKL1V220KEDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V220KEDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.