The Nichicon KL Series 2.2mF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 2.2mF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 35V. It is available in a radial package with a diameter of 18mm and a height of 35.5mm.
Nichicon UKL1V222KHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V222KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.