Cap Aluminum Lytic 33uF 35V 20% (6.3 X 11mm) Radial 5mm 140mA 2000h 85°C Ammo
Nichicon UKL1V330MEAANATA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1V330MEAANATA to view detailed technical specifications.
No datasheet is available for this part.