Nichicon UKL1V330MEAANATD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Snap in |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 140mA |
| RoHS Compliant | No |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1V330MEAANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.