The Nichicon KL Series 680uF 35V 10% Radial Aluminum Electrolytic Capacitor features a capacitance of 680uF with a tolerance of 10%. It has a voltage rating of 35V and a maximum operating temperature of 85°C. This capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor is RoHS compliant and is packaged in bulk quantities of 50.
Nichicon UKL1V681KHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V681KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.