Nichicon's UKL series aluminum electrolytic capacitor features a capacitance of 680uF with a 20% tolerance. It has a voltage rating of 35V and is designed to operate for up to 2000 hours. The capacitor is packaged in a radial format with a diameter of 16mm and a height of 25mm, and is suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon UKL1V681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 47.6uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.