The Nichicon UKL2A100KPD is a 10uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 3.5mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a 10% capacitance tolerance. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon UKL2A100KPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.07% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A100KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.