Standard aluminum electrolytic capacitor with 10µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Offers 90mA ripple current, 2µA leakage current, and a lifespan of 2000 hours at 85°C. Through-hole mounting with radial termination and lead-free construction.
Nichicon UKL2A100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.07% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.