The Nichicon UKL2A101KHDANA is a 100VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 10%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UKL2A101KHDANA technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 370mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL2A101KHDANA to view detailed technical specifications.
No datasheet is available for this part.