This 100V aluminum electrolytic capacitor features a capacitance of 100uF with a 20% tolerance. It has a DC rated voltage of 100V and a ripple current of 370. The capacitor has a leakage current of 0.2uA at 1 minute and a lifetime of 2000 hours. It measures 12.5mm x 20mm in size and has a radial termination style with a 5mm terminal pitch. The operating temperature range is -40°C to 85°C.
Nichicon UKL2A101MHDANA technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 370mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL2A101MHDANA to view detailed technical specifications.
No datasheet is available for this part.