The Nichicon UKL2A150MPD is a 15uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package with a 8mm diameter and 11.5mm height, and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and has a leakage current of 3uA. It is RoHS compliant and available in bulk packaging.
Nichicon UKL2A150MPD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A150MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.