The Nichicon UKL2A220MPDANA is a 22uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 200 units and is compliant with RoHS regulations. It features a radial termination and is designed for use in through hole applications.
Nichicon UKL2A220MPDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A220MPDANA to view detailed technical specifications.
No datasheet is available for this part.