The Nichicon KL Series 330uF 100V 10% Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF with a tolerance of 10% and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a diameter of 16mm and a height of 31.5mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Nichicon UKL2A331KHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.07% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A331KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.