Nichicon's UKL2A331MHDANA is a 330uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It has a maximum ripple current of 730 and a leakage current of 0.2mA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates between -40°C and 85°C. It is available in a through hole radial package with a terminal pitch of 7.5mm and a size of 16 x 31.5mm.
Nichicon UKL2A331MHDANA technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 730mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL2A331MHDANA to view detailed technical specifications.
No datasheet is available for this part.