The Nichicon KL Series 3.3uF 100V 20% 85°C Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 20%. The capacitor's height when seated is 0.492inch, and the lead pitch is 0.079inch.
Nichicon UKL2A3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A3R3MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.