This 47uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 10%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a life expectancy of 2000 hours. It measures 10mm in diameter and 20mm in length, with a seated height of 0.846 inch.
Nichicon UKL2A470KPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A470KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.