The Nichicon UKL2A470KPDANA is a 47uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 10%. It has a ripple current of 220 and a leakage current of 0.2uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 5mm and a size of 10 x 20mm. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UKL2A470KPDANA technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 220mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL2A470KPDANA to view detailed technical specifications.
No datasheet is available for this part.