This 47uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for use in applications where a maximum operating temperature of 85°C is acceptable. The capacitor is packaged in a radial configuration and is mounted through a hole. It is compliant with RoHS regulations and is available on cut tape.
Nichicon UKL2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2A470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.