The Nichicon KL Series 220nF 100V radial through hole capacitor has a capacitance of 220nF and a voltage rating of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial package with a diameter of 5mm and a height of 11mm. It is available in a package quantity of 200 and is compliant with RoHS regulations.
Nichicon UKL2AR22KDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.07% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2AR22KDD to view detailed technical specifications.
No datasheet is available for this part.