The UKL2AR22MDD is a 220nF aluminum electrolytic capacitor with a 100V voltage rating, 20% tolerance, and a maximum operating temperature of 85°C. It is designed for through-hole mounting and is available in bulk packaging. The capacitor has a leakage current of 200nA and a ripple current of 4.7mA. It is RoHS compliant and has a life expectancy of 2000 hours.
Nichicon UKL2AR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Leakage Current | 200nA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2AR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.