The Nichicon UKL2AR22MDDANA is an aluminum electrolytic capacitor with a capacitance of 0.22uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a ripple current of 4.7. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.
Nichicon UKL2AR22MDDANA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 4.7mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL2AR22MDDANA to view detailed technical specifications.
No datasheet is available for this part.