The Nichicon KL Series 680nF 100V 10% Radial Aluminum Electrolytic Capacitor features a capacitance of 680nF with a voltage rating of 100V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is designed for use in through-hole applications and is packaged in bulk quantities of 200.
Nichicon UKL2AR68KDD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.07% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2AR68KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.