The Nichicon KL Series 100V 680nF 20% 85°C aluminum electrolytic capacitor is a radial through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 680nF and a tolerance of 20%. The capacitor is RoHS compliant and packaged in a cut tape format with a package quantity of one.
Nichicon UKL2AR68MDD1TD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL2AR68MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.