The Nichicon UKT0J222MPD1TD is a 2.2 millifarad aluminum electrolytic capacitor with a 6.3 volt rating and 20% tolerance. It is available in a radial package with through hole mounting. Operating temperature range is from -55°C to 105°C. This component is compliant with RoHS regulations and is packaged on cut tape.
Nichicon UKT0J222MPD1TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT0J222MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.