This 100uF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is available in a radial package with a through-hole mount and is RoHS compliant. The capacitor operates between -55°C and 105°C and is supplied in tape and reel packaging with 2000 units per package.
Nichicon UKT1A101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1A101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.