This 33uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a ripple current of 58 and a leakage current of 9.9uA at 1 minute and 3.3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UKT1A330MDD1TA technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 58mA |
| Leakage Current | 9.9@1Min|3.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKT1A330MDD1TA to view detailed technical specifications.
No datasheet is available for this part.